Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch

Subtotal (1 unit)*

$285.71

(exc. GST)

$314.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.71

*price indicative

RS Stock No.:
211-3844
Mfr. Part No.:
8US1211-4TR00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Adapter

Range

SENTRON

For Use With

SIRIUS Circuit Breaker

Standards/Approvals

EAC, RoHS, CE, VDE

Series

8US

Pitch

60mm

Current Rating

100A

COO (Country of Origin):
DE
The Siemens bus bar adapter UL 508 Bus bar system 60 mm with Bar thickness of 5/10 mm. 8US bus bar system is used for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts.

Mechanical fixing and electrical contacting in a single step

Easy replacement of individual devices or entire combinations

Time savings and cost reductions in installation with preassembled load feeders

High operational safety with finger-safe adapter and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy