Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch

Subtotal (1 pack of 4 units)*

$463.30

(exc. GST)

$509.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$115.825$463.30

*price indicative

RS Stock No.:
211-0822
Mfr. Part No.:
LA9ZA32442
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Adapter

Range

Linergy

Number of Poles

3

For Use With

LC1D, GV2LE, Gv2Me, GV2P

Standards/Approvals

EU RoHS Directive, China RoHS Regulation, IEC 60529, REACh Regulation

Series

TeSyS D

Current Rating

32A

Pitch

60mm

Colour

Grey

COO (Country of Origin):
DE
The Schneider Electric adaptors for busbar system has 3 pole with permissible current is 32 A. The mounting plate is grey in colour. It has height 200mm and depth 60mm.

IP degree of protection IP20

Rated insulation voltage 690 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy