Schneider Electric TeSys TeSyS D Busbar
- RS Stock No.:
- 212-0183
- Mfr. Part No.:
- GV3S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$111.43
(exc. GST)
$122.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.43 |
*price indicative
- RS Stock No.:
- 212-0183
- Mfr. Part No.:
- GV3S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | TeSys | |
| Number of Poles | 3 | |
| For Use With | LC1D40A to LC1D65A, GV3P, GV3L | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range TeSys | ||
Number of Poles 3 | ||
For Use With LC1D40A to LC1D65A, GV3P, GV3L | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Series TeSyS D | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys GV3 & TeSys D - S shape Comb busbar is a type of connection accessory with wide range of compatibility. It is a metallic strip or bar, typically housed inside switchgear, panel boards, and busway enclosures for local high current power distribution.
Light weight
Sustainable
Related links
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric TeSyS D Contactor Parallel Busbar for use with LC1D40A, LC1D50A
- Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D
- Schneider Electric TeSyS D Contactor 3-Pole 230V, 3 NO
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- Schneider Electric TeSys Mounting Plate for use with TeSys D LRD3
- Schneider Electric TeSyS D Contactor 3-Pole, 1 NO/2 NC
