Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- RS Stock No.:
- 256-4199
- Mfr. Part No.:
- LA4DWBS080
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4199
- Mfr. Part No.:
- LA4DWBS080
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Switching Module Kit | |
| For Use With | Contactor Latching Block | |
| Standards/Approvals | EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1 | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Switching Module Kit | ||
For Use With Contactor Latching Block | ||
Standards/Approvals EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1 | ||
Series TeSyS D | ||
- COO (Country of Origin):
- TN
The Schneider Electric DC supply box.
Width 30.0 cm
Height 15.0 cm
Weight 4.254 kg
Related links
- Schneider Electric TeSyS D Contactor Latching Block for use with Contactor Latching Block
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1D40 - D65 LP1D40 - D65
- Schneider Electric TeSyS D Contactor Accessory for use with LC1D115, LC1D150
- Schneider Electric LA Contactor Latching Block for use with Contactor Latching Block
- Schneider Electric LAD6K10E Contactor Latching Block for use with LC Series, LP series
- Schneider Electric TeSyS D Contactor Terminal Block for use with TeSys D











