Schneider Electric TeSyS D Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 220-1279
- Mfr. Part No.:
- LC1DWK12P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,862.17
(exc. GST)
$3,148.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,862.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1279
- Mfr. Part No.:
- LC1DWK12P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | TeSyS D | |
| Function | Power Factor Correction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Power Factor Correction | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Length | 180mm | |
| Depth | 154mm | |
| Width | 85mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series TeSyS D | ||
Function Power Factor Correction | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Power Factor Correction | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Length 180mm | ||
Depth 154mm | ||
Width 85mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1DWK12P7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 230V ac 300V
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 230V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 8.5 kW 230V ac 690V ac
