Schneider Electric Linergy TeSyS D Busbar
- RS Stock No.:
- 744-6992
- Mfr. Part No.:
- LAD9P32
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$22.47
(exc. GST)
$24.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $22.47 | - |
| 3 - 4 | $21.56 | 4% |
| 5 + | $20.67 | 8% |
*price indicative
- RS Stock No.:
- 744-6992
- Mfr. Part No.:
- LAD9P32
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| For Use With | LC1 Series | |
| Standards/Approvals | RoHS | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
For Use With LC1 Series | ||
Standards/Approvals RoHS | ||
Series TeSyS D | ||
RoHS Status: Exempt
Mechanical and Electrical Interlocks and Interlock Kits
Kits are for mechanically interlocking two identical contactors. Prevents the second contactor from pulling-in if the first is energised.
Related links
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric TeSys TeSyS D Busbar
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
