Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 1 NO/2 NC
- RS Stock No.:
- 210-9900
- Mfr. Part No.:
- LC1DPKP7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,397.71
(exc. GST)
$1,537.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,397.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9900
- Mfr. Part No.:
- LC1DPKP7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Contactor Application | Power Factor Correction | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 166mm | |
| Depth | 156mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, UL 60947-4-1 | |
| Width | 55mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Contactor Application Power Factor Correction | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 166mm | ||
Depth 156mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, UL 60947-4-1 | ||
Width 55mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 400V
