Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- RS Stock No.:
- 211-2311
- Mfr. Part No.:
- LA9ZA32621
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$604.46
(exc. GST)
$664.904
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $151.115 | $604.46 |
*price indicative
- RS Stock No.:
- 211-2311
- Mfr. Part No.:
- LA9ZA32621
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | LC1D, Gv2Me, LC1K, LP4K, GV2P, GV2LE | |
| Standards/Approvals | REACH, RoHS, IEC 60529 | |
| Current Rating | 25A | |
| Pitch | 60mm | |
| Series | TeSyS D | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With LC1D, Gv2Me, LC1K, LP4K, GV2P, GV2LE | ||
Standards/Approvals REACH, RoHS, IEC 60529 | ||
Current Rating 25A | ||
Pitch 60mm | ||
Series TeSyS D | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric TeSys mounting plate system for bus bars simplifies the installation of motor feeder components used in your electrical installations. Power distribution is performed by a busbar. The mounting plates are fitted directly on this busbar, by Snap-On mounting, thus implementing mechanical and electrical connection.
Protection for users against electric shocks by direct contacts (IP20) by using bus bars end covers equipment flexibility and modularity
increased equipment availability
Related links
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy LA9Z Busbar, 60 mm Pitch
