Schneider Electric 498 Busbar
- RS Stock No.:
- 922-593
- Mfr. Part No.:
- 49861
- Brand:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$179.96
(exc. GST)
$197.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $179.96 | - |
| 5 + | $176.36 | 2% |
*price indicative
- RS Stock No.:
- 922-593
- Mfr. Part No.:
- 49861
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Number of Poles | 3 | |
| For Use With | Fuse Switch Disconnectors | |
| Standards/Approvals | RoHS | |
| Series | 498 | |
| Number of Modules | 6 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Number of Poles 3 | ||
For Use With Fuse Switch Disconnectors | ||
Standards/Approvals RoHS | ||
Series 498 | ||
Number of Modules 6 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Comb Busbar is a VITAL connection accessory designed to supply power efficiently to two devices. This Compact solution features a 3-pole configuration suitable for specific fuse-switch disconnectors.
Supports connection for two devices
Compact design with dimensions suitable for diverse installations
Weighs 260g, optimising ease of handling
Comes with a packaging unit of one for streamlined supply
Warranty period extends to 18 months, ensuring reliability
Packaging is eco-friendly, employing recycled materials
- RS Stock No. 0646806
- Mfr. Part No. 568679
Each
$33.46
- RS Stock No. 0646807
- Mfr. Part No. 568680
Each
$36.23
- RS Stock No. 7892938
- Mfr. Part No. 11SMX9034
Each
$79.75











