Schneider Electric 498 Busbar

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$287.56

(exc. GST)

$316.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$287.56-
5 +$281.811%

*price indicative

RS Stock No.:
922-251
Mfr. Part No.:
49863
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Number of Poles

3

For Use With

Fuse Switch Disconnectors

Standards/Approvals

RoHS

Series

498

Colour

Black

Number of Modules

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Comb Busbar is designed to supply four devices with three poles, optimising electrical connections for enhanced efficiency.

Allows connection of four devices for streamlined operation

Compatible with FuPacT ISFT100 fuse-switch disconnector range

Constructed for durability with a weight of 620.0 g

Packaged singularly for easy handling, measuring 1.5 cm in height

  • RS Stock No. 0922593
  • Mfr. Part No. 49861
Each
$179.96
  • RS Stock No. 0646806
  • Mfr. Part No. 568679
Each
$33.46
  • RS Stock No. 0646807
  • Mfr. Part No. 568680
Each
$36.23
  • RS Stock No. 7892938
  • Mfr. Part No. 11SMX9034
Each
$79.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy