Siemens Copper SENTRON 5ST Busbar

Subtotal (1 unit)*

$2,512.55

(exc. GST)

$2,763.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,512.55

*price indicative

RS Stock No.:
187-5182
Mfr. Part No.:
5ST3657
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

SENTRON

For Use With

Miniature Circuit Breaker

Standards/Approvals

UKCA, EAC, CE

Series

5ST

Current Rating

80A

RoHS Status: Exempt

COO (Country of Origin):
DE
Pin busbar, 16 mm2 Range with: 20x 5ST3643+10x 5ST3644+ 50x 5ST3645+10x 5ST3655

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy