Siemens SIVACON Busbar, 40 mm Pitch

Subtotal (1 unit)*

$5,263.97

(exc. GST)

$5,790.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,263.97

*price indicative

RS Stock No.:
626-510
Mfr. Part No.:
8PQ4000-0BA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SIVACON

Number of Poles

4

For Use With

Vertical busbar system

Standards/Approvals

General Product Approval, other, Environmental Confirmations

Current Rating

1.17kA

Pitch

40mm

COO (Country of Origin):
DE
The Siemens State-of-the-art mounting rail designed for optimal functionality within an electrical busbar system. Ideal for installations requiring robust support, this product features a vertical busbar profile of 30 x 40 mm and a length of 1610 mm. Engineered with precision, it accommodates a wide range of applications while ensuring compliance with stringent industry standards. The main busbar is strategically positioned at the top, providing enhanced accessibility and convenience. With a solid pole configuration and a high short-circuit current rating, this mounting rail guarantees reliability and safety in demanding environments. Offering an installation width of 200 mm, it integrates seamlessly into various electrical setups, making it a versatile choice for professionals in the field. Experience durability and efficiency with this meticulously crafted solution.

Crafted to enhance the structural integrity of electrical installations

Designed for easy integration into busbar systems

Features a robust profile to withstand high operational currents

Complies with international approvals for safety and performance

Boasts a lightweight construction, ensuring ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy