Siemens SIVACON Sivacon S4 Busbar
- RS Stock No.:
- 626-480
- Mfr. Part No.:
- 8PQ4000-0BA12
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$263.21
(exc. GST)
$289.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $263.21 | - |
| 5 + | $255.31 | 3% |
*price indicative
- RS Stock No.:
- 626-480
- Mfr. Part No.:
- 8PQ4000-0BA12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON | |
| For Use With | Main busbar: top | |
| Standards/Approvals | IEC 81346-2 WE, General Product Approval, other, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON | ||
For Use With Main busbar: top | ||
Standards/Approvals IEC 81346-2 WE, General Product Approval, other, Environmental Confirmations | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Innovative PEN jumper serves as a vital addition to the infrastructure of electrical systems, designed specifically for immaculate performance and reliability. With its adept mechanical design, this product integrates seamlessly into your electrical configuration, providing a robust solution for connecting the main busbar at the top. The PEN jumper is not just a product; it represents a commitment to excellence and safety within your energy management setup. This offering is enhanced by its compliance with IEC standards, ensuring that it meets stringent quality and safety criteria. Furthermore, the meticulously crafted mechanical specifications guarantee durability and efficiency, making it an optimal choice for various applications in the industry.
Optimally designed to fit seamlessly with top-mounted busbar configurations
Constructed to withstand diverse environmental conditions while maintaining performance
Backed by comprehensive certification according to international IEC standards
Provides a reliable connection, ensuring minimal energy loss in electrical systems
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens Siemens Sivacon S4 Busbar
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 400 mm x 50mm
