Siemens SIVACON Busbar, 40 mm Pitch
- RS Stock No.:
- 626-473
- Mfr. Part No.:
- 8PQ4000-0BA27
- Brand:
- Siemens
Subtotal (1 unit)*
$3,801.76
(exc. GST)
$4,181.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,801.76 |
*price indicative
- RS Stock No.:
- 626-473
- Mfr. Part No.:
- 8PQ4000-0BA27
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar system | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Current Rating | 970A | |
| Pitch | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON | ||
Number of Poles 4 | ||
For Use With Vertical busbar system | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Current Rating 970A | ||
Pitch 40mm | ||
- COO (Country of Origin):
- DE
The Siemens Standard mounting rail is expertly designed for seamless integration into various electrical systems. With its robust structure and dimensions of 30 x 30 mm, it offers an ideal solution for vertical busbar applications. The product is engineered to withstand operational currents of up to 970 A, making it suitable for high-demand environments. Additionally, it features a smart design with a busbar center-to-center spacing of 40 mm, ensuring efficient distribution of electrical power. Crafted from quality materials and with a net weight of 23.29 kg, this mounting rail promises reliability and durability in the field. Its sleek and professional appearance aligns perfectly with modern installations, while mandatory approvals assure compliance with industry standards. Ideal for professionals looking for a dependable and efficient mounting solution, this product stands out in performance and design.
Engineered for high-performance applications
Optimized for vertical busbar mounting to enhance space efficiency
Durable build promises long-lasting service life
Sleek design complements contemporary installation aesthetics
Related links
- Siemens SIVACON Busbar, 40 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
