Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- RS Stock No.:
- 626-481
- Mfr. Part No.:
- 8PQ4000-0BA31
- Brand:
- Siemens
Subtotal (1 unit)*
$728.90
(exc. GST)
$801.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $728.90 |
*price indicative
- RS Stock No.:
- 626-481
- Mfr. Part No.:
- 8PQ4000-0BA31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar, non-cascaded (supports conductor sizes 20x10, 30x10, 40x10, 50x10 copper) | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Current Rating | 2.81kA | |
| Series | Sivacon S4 | |
| Pitch | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
Number of Poles 4 | ||
For Use With Vertical busbar, non-cascaded (supports conductor sizes 20x10, 30x10, 40x10, 50x10 copper) | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Current Rating 2.81kA | ||
Series Sivacon S4 | ||
Pitch 80mm | ||
- COO (Country of Origin):
- DE
The Siemens Vertical busbar support exemplifies exceptional design and engineering, tailored for efficient power distribution in modern electrical systems. As part of the siemens SIVACON S4 series, it offers a robust solution that accommodates various conductor sizes and is ideal for non-cascaded setups. With a focus on maximizing space and performance, this product is constructed to withstand intensive operational demands while ensuring reliable connectivity. Its compact dimensions and precise center spacing make installation straightforward, making it a preferred choice among professionals in the industry seeking a dependable busbar holder. Designed for versatility, it meets the high standards of safety and efficiency critical in todays electrical applications.
Accommodates a variety of conductor cross-sections for flexible installation
Robust mechanical design ensures long-lasting performance
Compact dimensions facilitate easy integration into existing setups
Supports high operational currents for demanding applications
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 400 mm x 50mm
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
