- RS Stock No.:
- 501-5653
- Mfr. Part No.:
- 3038956
- Brand:
- Phoenix Contact
37 In Global stock for delivery within 10 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.01
(exc. GST)
$3.31
(inc. GST)
Units | Per unit |
1 + | $3.01 |
- RS Stock No.:
- 501-5653
- Mfr. Part No.:
- 3038956
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
ST Terminals
The small spring mechanism in these terminals provides significant space saving, without sacrificing any of the usual features. Large terminal entry aperture allows bootlace ferruled cables to be fitted up to maximum cable capacity of the terminal.
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
If you'd like to learn more about Complete Line, please click here.
Note
Cable cross-sectional area quoted refers to cable with rigid conductors
Certificate No.
KEMA 00ATEX2052 U
Group and Category
II 2 G D Ex e II
Specifications
Attribute | Value |
---|---|
Accessory Type | Feed Through Terminal |
Series | P-FIX |