Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 690 V, 53.4 mm Pitch
- RS Stock No.:
- 262-836
- Mfr. Part No.:
- 303366 EVG-3PHAS/N/6MODUL/LS
- Brand:
- Eaton
Subtotal (1 unit)*
$27.38
(exc. GST)
$30.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.38 |
*price indicative
- RS Stock No.:
- 262-836
- Mfr. Part No.:
- 303366 EVG-3PHAS/N/6MODUL/LS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Combined FI-/LS Unit | |
| Standards/Approvals | RoHS | |
| Pitch | 53.4mm | |
| Current Rating | 63A | |
| Series | xPole | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Combined FI-/LS Unit | ||
Standards/Approvals RoHS | ||
Pitch 53.4mm | ||
Current Rating 63A | ||
Series xPole | ||
Number of Modules 6 | ||
- COO (Country of Origin):
- DE
The Eaton busbar from The Eaton Moeller series is engineered for optimal performance in electrical distribution systems. Designed specifically for three-phase applications, it offers robust support for combined FI-/LS units, catering to demands of modern electrical infrastructure. With a compact build, featuring a length of 178mm and a width of just 9.2mm, the busbar provides flexibility in installation while maintaining superior functionality. Its insulated design ensures safety during operation, making it ideal for diverse environments. Capable of accommodating up to 13 devices, this busbar exemplifies efficiency and reliability, ensuring that your power distribution needs are expertly met. Whether for residential or light commercial use, this component is a testament to innovative engineering that stands the test of time.
Robust design suitable for use with combined residual current/power circuit breakers
Insulated construction enhances operational safety in diverse installations
Accommodates a significant number of devices, streamlining electrical management
Painted in a functional aesthetic, fitting seamlessly into any environment
Fork electric connection type ensures secure and reliable connectivity
Efficiently supports three poles, enabling balanced distribution of electrical loads
Compact dimensions make it ideal for tight spaces or complex installations
Complies with RoHS regulations, promoting environmentally responsible practices
Related links
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar 17.8 mm Pitch
