Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V

Subtotal (1 unit)*

$45.50

(exc. GST)

$50.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.50

*price indicative

RS Stock No.:
259-329
Mfr. Part No.:
291478 EVG-16/3PHAS/N/8MODUL/LS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Range

Eaton Moeller xPole

Electrical Phase

3

Number of Poles

3

For Use With

EVG

Standards/Approvals

RoHS

Current Rating

80A

Series

EVG-16/3PHAS/N/8MODUL/LS

Number of Modules

8

COO (Country of Origin):
DE
The Eaton Busbar is designed specifically for use with combined residual current and miniature circuit breakers, this busbar ensures to optimise performance in three phase applications. Designed with versatility in mind, it accommodates devices equipped with N busbars, ensuring seamless integration into existing infrastructures. With its insulated design and high surge voltage rating, it guarantees safety and reliability in demanding environments. Experience the reliability and performance that come with Eaton engineering, perfect for electrical systems requiring efficient power distribution.

Insulated design enhances safety in high power applications

Versatile compatibility with devices equipped with N busbars

Constructed to withstand high surge voltages ensuring operational integrity

Lightweight design facilitates easier installation and handling

Compact dimensions allow for space efficient setups in various installations

Durable materials contribute to long lasting reliability and performance

  • RS Stock No. 0257775
  • Mfr. Part No. 291487 EVG-16/3X1PHAS/6MODUL/HI
Each
$30.25
  • RS Stock No. 0256646
  • Mfr. Part No. 291474 EVG-16/3PHAS/20MODUL
Each
$67.66
  • RS Stock No. 0258856
  • Mfr. Part No. 291473 EVG-16/3PHAS/16MODUL
Each
$51.91
  • RS Stock No. 0259331
  • Mfr. Part No. 291489 EVG-16/3X1PHAS/9MODUL/HI
Each
$45.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy