Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- RS Stock No.:
- 231-788
- Mfr. Part No.:
- 121093 EVG-25/3PHAS/N/10MODUL/LS
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$754.63
(exc. GST)
$830.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $754.63 | $75.463 |
*price indicative
- RS Stock No.:
- 231-788
- Mfr. Part No.:
- 121093 EVG-25/3PHAS/N/10MODUL/LS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Series | xPole | |
| Current Rating | 63A | |
| Number of Modules | 10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Series xPole | ||
Current Rating 63A | ||
Number of Modules 10 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xPole busbar offers a robust solution for three-phase electrical systems. Designed for optimal performance with a rated uninterrupted current of 63 A, this busbar excels in both utility and versatility. With a compact design that measures just 255 mm in length, it effortlessly fits into standard installations, making it ideal for space-constrained environments. This busbar is tailored for devices with N-busbar configuration, ensuring seamless integration. The product meets stringent RoHS standards, underscoring its commitment to environmental compliance and sustainability. Designed for ease of installation and use, The Eaton busbar is essential for those looking to enhance their electrical distribution systems efficiently and reliably. Its resilient construction is well-suited for industrial applications, promising long-lasting performance even in demanding conditions.
Insulated design enhances safety during operation
Fork electric connection type simplifies installation
Perfectly suitable for installations requiring three phases
Compact profile allows for efficient use of space
RoHS-compliant materials contribute to environmental safety
Rated short-time withstand current ensures reliability under high load conditions
Supports multiple devices, enhancing installation flexibility
Cross-sectional area optimised for excellent electrical performance
Designed for long-term durability in industrial settings
Three-pole configuration aids in balanced load distribution
Related links
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar 53.4 mm Pitch
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
