Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar

Get a bulk buy discount

Add 10 more to save $63.50

View bulk pricing options

Subtotal (1 unit)*

$63.62

(exc. GST)

$69.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$63.62-
10 - 99$57.27$63.50
100 +$52.83$1,079.00

*price indicative

RS Stock No.:
252-782
Mfr. Part No.:
194595 BBT-S60-20x10-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Range

Eaton xEffect SASY 60i

Number of Poles

1

Standards/Approvals

RoHS

Series

Eaton xEffect SASY 60i

Current Rating

500A

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci busbar provides an innovative solution for safety and efficiency in low-voltage systems. This modular system is designed specifically for linking busbars, ensuring seamless connectivity and reliability in electrical installations. Built with durability in mind, it features a connector catered for copper rail, enabling robust performance in diverse applications. Its compact dimensions facilitate easy integration into prepared enclosures, making it an optimal choice for professionals seeking both quality and convenience. With an emphasis on compliance, this model adheres to RoHS standards, ensuring environmental responsibility while delivering superior electrical performance.

Designed for linking busbars effectively and safely

Compact dimensions allow for space-efficient installations

Features a connector specifically tailored for copper rail

Complies with RoHS standards for environmental sustainability

Modular system architecture affords flexibility in electrical design

Single-pole configuration supports simplicity in connectivity

Lightweight build facilitates easy handling during installation

Perfect for both accessory and spare part applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy