Eaton TPE Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- RS Stock No.:
- 243-784
- Mfr. Part No.:
- 107069 BBS-2/FL
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$48.10
(exc. GST)
$52.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $24.05 | $48.10 |
*price indicative
- RS Stock No.:
- 243-784
- Mfr. Part No.:
- 107069 BBS-2/FL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V | |
| Range | Eaton xEffect SASY 60i | |
| Material | TPE | |
| Number of Poles | 2 | |
| Standards/Approvals | UL CSA09, CE marking CSA-C22.2 No. 14, IEC 60439-1, UL508A, RoHS conform | |
| Current Rating | 630A | |
| Series | Eaton xEffect SASY 60i | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V | ||
Range Eaton xEffect SASY 60i | ||
Material TPE | ||
Number of Poles 2 | ||
Standards/Approvals UL CSA09, CE marking CSA-C22.2 No. 14, IEC 60439-1, UL508A, RoHS conform | ||
Current Rating 630A | ||
Series Eaton xEffect SASY 60i | ||
Colour Light Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support designed to ensure reliable and efficient power distribution in various control applications. With a robust construction suitable for flat busbars, it provides exceptional support for two pole configurations. This busbar support stands out with its halogen free and self extinguishing materials, ensuring safety and compliance with current regulations. It integrates seamlessly into existing systems, accommodating multiple busbar sizes with its innovative concertina mechanism.
Halogen free construction enhances safety for electrical installations
Self extinguishing design offers peace of mind in fire safety
Compact dimensions enable space saving installations
Robust thermoplastic material ensures longevity and reliability over time
Easy integration with existing busbar systems enhances versatility
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
