Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 251-886
- Mfr. Part No.:
- 194596 BBT-S60-30x10-CI
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.04
(exc. GST)
$74.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $68.04 |
| 10 - 99 | $61.24 |
| 100 + | $56.46 |
*price indicative
- RS Stock No.:
- 251-886
- Mfr. Part No.:
- 194596 BBT-S60-30x10-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 1 | |
| For Use With | CI44-S60-630/3 L1/L2/L3/N | |
| Standards/Approvals | RoHS | |
| Current Rating | 630A | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 1 | ||
For Use With CI44-S60-630/3 L1/L2/L3/N | ||
Standards/Approvals RoHS | ||
Current Rating 630A | ||
Series Eaton xEffect SASY 60i | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar enclosure accessory is engineered with precision to enhance electrical safety and efficiency in low-voltage switchgear systems. This versatile product facilitates seamless connections within modular busbar systems, providing robust performance for industrial applications. Crafted with a keen focus on safety and compliance, the enclosure accessory supports essential functionalities while ensuring ease of installation and maintenance. Its compact design offers optimal space utilisation, making it an ideal choice for diverse installation scenarios. By integrating innovative features, the product not only meets but exceeds the expectations of modern electrical infrastructure, embodying the commitment to quality and reliability synonymous with the Eaton brand.
Designed for modular installations to optimise space efficiency
Robust construction ensures longevity and durability in demanding environments
Facilitates safe and efficient linking of busbars for electrical systems
Single-pole configuration simplifies assembly and maintenance processes
Compliant with RoHS standards for environmentally friendly practices
Includes a connector for a copper rail, enhancing functionality
Comprehensive documentation is available for ease of installation
Related links
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
