Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- RS Stock No.:
- 252-780
- Mfr. Part No.:
- 194591 BBT-S60-12x5-CI
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.89
(exc. GST)
$61.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.89 |
| 10 - 99 | $50.29 |
| 100 + | $46.39 |
*price indicative
- RS Stock No.:
- 252-780
- Mfr. Part No.:
- 194591 BBT-S60-12x5-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Electrical Phase | 3 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 250A | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Electrical Phase 3 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 250A | ||
Series Eaton xEffect SASY 60i | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar enclosure accessory is designed to enhance the efficiency and safety of low-voltage systems. Crafted for seamless integration, it provides a robust solution for linking busbars, ensuring reliable connectivity in critical applications. The innovative design features a compact and lightweight build, making installation straightforward and hassle-free. Its unique characteristics guarantee compliance with RoHS standards, affirming Eaton's commitment to environmentally responsible practices. With a focus on modularity, this accessory is an ideal choice for flexible configurations within modern electrical setups, catering to the diverse needs of operators and engineers. Enhance your system's performance and safety with this expertly engineered accessory that embodies top-tier quality and functionality.
Designed for efficient busbar linking
Compact design facilitates easy installation in tight spaces
Constructed to meet RoHS compliance for sustainability
Lightweight build optimises handling during installation
Supports modular configurations for versatile applications
Equipped with a connector specifically for copper rail integration
Single-pole setup enhances straightforward wiring options
Accessory type ensures additional functionality in electrical systems
Related links
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
