Eaton Eaton xEffect SASY 60i Busbar

Subtotal (1 pack of 6 units)*

$223.86

(exc. GST)

$246.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$37.31$223.86

*price indicative

RS Stock No.:
243-378
Mfr. Part No.:
138380 BBT-CU20-30X5/10-40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Range

Eaton xEffect SASY 60i

Number of Poles

1

Standards/Approvals

RoHS

Current Rating

630A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Busbar assembly is designed specifically for the Eaton xEffect SASY 60i series, providing superior connectivity for switch and control gear enclosures. With its robust construction, this busbar assembly offers unparalleled performance. making it an ideal choice for those seeking reliable and effective power distribution solutions. The connector is crafted for ease of installation with a drill free design, allowing for quick assembly while accommodating variable busbar distances.

Constructed for durability and performance in demanding applications

Unique drill free installation simplifies setup and reduces labour time

Accommodates up to 5 mm busbar offset for added flexibility during installation

Single pole design streamlines integration into existing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy