Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 235-216
- Mfr. Part No.:
- 107203 BBT-CU-BAR500/720-50
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$330.05
(exc. GST)
$363.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $55.008 | $330.05 |
*price indicative
- RS Stock No.:
- 235-216
- Mfr. Part No.:
- 107203 BBT-CU-BAR500/720-50
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 1 | |
| For Use With | For Differing, Same Double T Profile Busbars | |
| Standards/Approvals | RoHS | |
| Current Rating | 1.6kA | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Material Copper | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 1 | ||
For Use With For Differing, Same Double T Profile Busbars | ||
Standards/Approvals RoHS | ||
Current Rating 1.6kA | ||
Series Eaton xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar assembly is meticulously engineered for optimal performance in switchgear applications. With its compact dimensions and innovative design, this busbar assembly facilitates a drill free installation and maintains a streamlined aesthetic.
Compact dimensions enhance space efficiency in installations
Allows for quick and hassle free assembly without drill requirements
Robust construction ensures longevity and durability under load
Compatible with various busbar systems for added flexibility
Meets stringent compliance standards for quality assurance
Related links
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
