Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.90

(exc. GST)

$65.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$59.90
10 - 99$53.92
100 +$49.74

*price indicative

RS Stock No.:
251-884
Mfr. Part No.:
194593 BBT-S60-20x5-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Range

Eaton xEffect SASY 60i

Electrical Phase

3

Number of Poles

1

Standards/Approvals

RoHS

Current Rating

315A

Series

Eaton xEffect SASY 60i

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci busbar enclosure accessory is engineered to enhance the efficiency and safety of low voltage switchgear systems. This innovative product is designed to seamlessly connect busbars, ensuring robust performance and compliance with stringent industry standards. Constructed with durability in mind, it features a compact and lightweight design that optimises space without compromising functionality. The integration of a copper rail connector further enhances its operational capabilities, making it an ideal choice for modular busbar systems. Suitable for various applications, this accessory supports single-pole configurations and accommodates amperage ratings of up to 315 A. Designed for ease of installation, the product ensures reliable and secure connections, contributing to the overall safety and effectiveness of electrical systems in commercial and industrial settings.

Compact design enhances installation flexibility

Constructed with a robust copper rail connector for optimal performance

Supports single-pole configurations for tailored applications

Compatible with modular busbar systems to meet diverse installation needs

Facilitates seamless linking between busbars for increased efficiency

Lightweight construction allows for convenient handling during installation

Designed for compliance with RoHS standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy