Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 252-509
- Mfr. Part No.:
- 194594 BBT-S60-30x5-CI
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $60.00 |
| 10 - 99 | $53.99 |
| 100 + | $49.80 |
*price indicative
- RS Stock No.:
- 252-509
- Mfr. Part No.:
- 194594 BBT-S60-30x5-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 400A | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 400A | ||
Series Eaton xEffect SASY 60i | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar enclosure accessory is engineered to enhance the functionality of low-voltage switchgear systems. This product brings together safety and efficiency, ensuring reliable connections for your modular system. Designed with meticulous attention to detail, it features a connector for a copper rail, making it an essential accessory for linking busbars with ease. The compact design aids in conserving space without compromising performance, making it a valuable addition to any electrical installation. With its robust specifications, this product stands out in its category, providing optimal support for various applications in modern electrical environments.
Constructed to comply with RoHS standards, ensuring environmental safety
Single-pole configuration allows for adaptability in diverse setups
Lightweight design facilitates easier handling and installation
Includes a set of connecting links to streamline connections
Ideal accessory for modular systems, promoting versatile installations
Manufactured to meet strict compliance requirements for reliable performance
Designed to efficiently link busbars for enhanced electrical distribution
- RS Stock No. 0244154
- Mfr. Part No. 138379 BBT-CU12-20X5/10-38
Each (In a Pack of 12)
$20.184
- RS Stock No. 0251886
- Mfr. Part No. 194596 BBT-S60-30x10-CI
Each
$68.04
- RS Stock No. 0252782
- Mfr. Part No. 194595 BBT-S60-20x10-CI
Each
$63.62
- RS Stock No. 0248032
- Mfr. Part No. 107204 BBT-CU-BAR500/720-150
Each (In a Pack of 3)
$138.393
Related links
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar












