Eaton BB-EV 1 Phase Busbar, 1000 V, 27 mm Pitch
- RS Stock No.:
- 247-834
- Mfr. Part No.:
- 168831 BB-EVF-16/1P-1,5MU
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$95.97
(exc. GST)
$105.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $95.97 | - |
| 10 + | $86.38 | 9% |
*price indicative
- RS Stock No.:
- 247-834
- Mfr. Part No.:
- 168831 BB-EVF-16/1P-1,5MU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to deliver robust and reliable performance for industrial and advanced commercial applications. Integrating cutting edge technology, this busbar ensures optimal connectivity and efficiency with its insulated construction, allowing for millimetre perfect installation. This single pole busbar is engineered to meet the highest standards of safety and compliance, making it an ideal choice for professionals looking for a dependable solution to their electrical distribution needs.
Insulated design enhances safety during installation and use
Space saving dimensions enable flexibility in various setups
Optimised for use with a wide range of circuit breakers
Can be customised to fit specific requirements on site
Fork electric connection type allows for quick and secure fittings
Rated for high surge voltage making it suitable for robust applications
Suitable for use in complex switchgear configurations
Related links
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVP 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
