Eaton BB-EV BB-EVF 3 Phase Busbar, 690 V, 27 mm Pitch
- RS Stock No.:
- 247-516
- Mfr. Part No.:
- 168870 BB-EVP-10/3P-1,5MU
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$139.64
(exc. GST)
$153.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $139.64 |
| 10 + | $125.67 |
*price indicative
- RS Stock No.:
- 247-516
- Mfr. Part No.:
- 168870 BB-EVP-10/3P-1,5MU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 63A | |
| Series | BB-EVF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 63A | ||
Series BB-EVF | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed specifically for industrial and advanced commercial applications, offering unmatched reliability and efficiency. Engineered to accommodate three phases with pin electric connections, it excels in providing optimal power distribution. The adaptable design allows for cutting to size, ensuring seamless integration into various setups. With stringent adherence to safety standards, this busbar is compliant with RoHS regulations, making it a responsible choice for environmentally conscious projects.
Insulated design ensures enhanced safety during operation
Adaptable sizing provides flexibility for different installations
Supports multiple types of circuit breakers for versatile applications
Constructed for minimal footprint maximising available space
Designed for seamless compatibility with industrial equipment
Built to withstand high surge voltages for added reliability
Provides efficient current management for optimal performance
Incorporates a three pole configuration to streamline connections
Related links
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.5 mm Pitch
