Eaton BB-EV BB-EV 1 Phase Busbar, 690 V, 17.8 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.54

(exc. GST)

$68.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$62.54
10 +$56.28

*price indicative

RS Stock No.:
247-833
Mfr. Part No.:
168828 BB-EVF-10/N-1MU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

1

Number of Poles

2

For Use With

Devices with N-Busbar

Standards/Approvals

RoHS

Pitch

17.8mm

Series

BB-EV

Current Rating

63A

Number of Modules

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Busbar is designed for industrial and advanced commercial applications. This two pole phase busbar, crafted with precision, measures 1 metre in length and is equipped with a fork connector, ensuring efficient integration within your electrical systems. With a cross section of 10 mm², it is engineered to support a wide range of devices, promoting seamless functionality and dependability. The elegantly insulated design allows for tailored cutting to size, providing versatility across applications.

Designed for easy installation in diverse electrical settings

Robust construction ensures long lasting durability

Allows for custom sizing enhancing adaptability to various configurations

Meets rigorous compliance standards for environmental safety

Facilitates efficient power distribution in complex electrical systems

Versatile usage supports multiple device applications

Insulated finish enhances safety during operation

Compact dimensions streamline integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy