Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 243-858
- Mfr. Part No.:
- 080836 CU-BAND11X21X1-GNYE
- Brand:
- Eaton
Subtotal (1 unit)*
$442.91
(exc. GST)
$487.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.91 |
*price indicative
- RS Stock No.:
- 243-858
- Mfr. Part No.:
- 080836 CU-BAND11X21X1-GNYE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Copper Band Isolated Appliance Wiring Material | |
| Standards/Approvals | EN 6049, UL CSA09 (max. 105 °C), EN 60491, UL 758, RoHS, CE | |
| Series | Eaton xEffect | |
| Current Rating | 400A | |
| Colour | Green, Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Copper Band Isolated Appliance Wiring Material | ||
Standards/Approvals EN 6049, UL CSA09 (max. 105 °C), EN 60491, UL 758, RoHS, CE | ||
Series Eaton xEffect | ||
Current Rating 400A | ||
Colour Green, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is meticulously designed for efficiency and reliability in control gear applications. It is not only guarantees compliance with rigorous certifications such as CE marking and UL listings but also exemplifies excellence in both safety and performance. Perfectly engineered, this product stands as a testament to Eaton's commitment to quality and innovation.
Engineered for high performance electrical applications
Features self extinguishing materials for enhanced safety
Boasts a compact form factor for easy integration
Laminated structure maximises conductivity and durability
Colour coded for easy identification and installation
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
