Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 241-016
- Mfr. Part No.:
- 080769 CU-BAND11X21X1-BU
- Brand:
- Eaton
Subtotal (1 unit)*
$442.91
(exc. GST)
$487.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.91 |
*price indicative
- RS Stock No.:
- 241-016
- Mfr. Part No.:
- 080769 CU-BAND11X21X1-BU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Copper Band Isolated Appliance Wiring Material | |
| Standards/Approvals | EN 60491, RoHS, EN 6049, UL CSA09 (max. 105 °C), CE, UL 758 | |
| Series | Eaton xEffect | |
| Current Rating | 400A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Copper Band Isolated Appliance Wiring Material | ||
Standards/Approvals EN 60491, RoHS, EN 6049, UL CSA09 (max. 105 °C), CE, UL 758 | ||
Series Eaton xEffect | ||
Current Rating 400A | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is engineered for exceptional performance and reliability in switchgear applications. With its compact dimensions and heat resistant insulating material, it is purpose built for seamless integration into diverse installations. Designed with strict compliance to international standards including UL and CE markings, this enclosure promises uncompromised safety and durability.
Heat resistant insulating materials withstand high temperatures without degrading
Self extinguishing properties enhance safety in electrical installations
CE and UL certifications affirm compliance with international safety standards
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
