Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 240-669
- Mfr. Part No.:
- 107202 BBT-CU20-30X5/10-150
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$255.64
(exc. GST)
$281.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $85.213 | $255.64 |
*price indicative
- RS Stock No.:
- 240-669
- Mfr. Part No.:
- 107202 BBT-CU20-30X5/10-150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 630A | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 630A | ||
Series Eaton xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar assembly is engineered for seamless integration into control gear systems. Its compact dimensions make it suitable for installations with limited space, while maintaining a high standard of compliance and functionality. Ideal for those seeking a reliable and efficient connection solution, this product facilitates easy installation without the need for drilling, allowing for quick, hassle free setup in numerous configurations.
Designed to simplify the installation process with drill free connections
Robust busbar assembly capable of supporting high current ratings
Single pole configuration enhances ease of use in specific applications
Manufactured with RoHS compliance to meet environmental standards
Connection type offers flexibility for diverse system integrations
- RS Stock No. 0252509
- Mfr. Part No. 194594 BBT-S60-30x5-CI
Each
$60.00
- RS Stock No. 0252782
- Mfr. Part No. 194595 BBT-S60-20x10-CI
Each
$63.62
- RS Stock No. 0244154
- Mfr. Part No. 138379 BBT-CU12-20X5/10-38
Each (In a Pack of 12)
$20.184
- RS Stock No. 0251886
- Mfr. Part No. 194596 BBT-S60-30x10-CI
Each
$68.04
Related links
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar












