Schneider Electric Canalis Canalis 1, 3 Phase Busbar, 230/400 V
- RS Stock No.:
- 212-277
- Mfr. Part No.:
- KBB40ED42203TW
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$6,127.93
(exc. GST)
$6,740.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,127.93 | $1,021.322 |
*price indicative
- RS Stock No.:
- 212-277
- Mfr. Part No.:
- KBB40ED42203TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230/400 V | |
| Product Type | Busbar | |
| Range | Canalis | |
| Electrical Phase | 1, 3 | |
| Standards/Approvals | EN/IEC 60529, EN/IEC 62262, IK06, IP55, RoHS | |
| Series | Canalis | |
| Current Rating | 40A | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230/400 V | ||
Product Type Busbar | ||
Range Canalis | ||
Electrical Phase 1, 3 | ||
Standards/Approvals EN/IEC 60529, EN/IEC 62262, IK06, IP55, RoHS | ||
Series Canalis | ||
Current Rating 40A | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Straight Length is used for Canalis KBA busbar trunking. Canalis KBA is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. The rated operational voltage is from 230VAC to 400VAC 50/60Hz. This straight length is made of 2 tap-off outlets maximum spaced every meter on the main circuit and 1 tap-off outlet maximum on the adjacent circuit. It embeds 2 independent electrical circuits, one with 3L+N+PE polarity and one with L+N+PE polarity.
Halogen free
IEC 60332 3 standard
RAL 9003 white lacquered sheet steel
IP55 rated
Related links
- Schneider Electric Canalis Canalis 1 Phase Busbar, 400 V
- Schneider Electric Canalis Canalis 3 Phase Busbar, 400 V
- Schneider Electric Canalis Canalis Busbar, 400 V
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Hager KBN 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
