Schneider Electric Canalis Canalis Busbar, 230/400 V
- RS Stock No.:
- 211-947
- Mfr. Part No.:
- KBB40EDA20W
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$1,584.86
(exc. GST)
$1,743.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,584.86 | $264.143 |
*price indicative
- RS Stock No.:
- 211-947
- Mfr. Part No.:
- KBB40EDA20W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230/400 V | |
| Range | Canalis | |
| Standards/Approvals | IK06, EN/IEC 62262, IP55, RoHS, EN/IEC 60529 | |
| Series | Canalis | |
| Current Rating | 40A | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 230/400 V | ||
Range Canalis | ||
Standards/Approvals IK06, EN/IEC 62262, IP55, RoHS, EN/IEC 60529 | ||
Series Canalis | ||
Current Rating 40A | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Straight Length is used for Canalis KBB busbar trunking. Canalis KBB is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. The rated operational voltage is from 230VAC to 400VAC 50/60Hz. There is no tap-off outlet. There are no electrical circuits. It is used to adjust line length to building dimensions.
Halogen free
IEC 60332 3 standard
RAL 9003 white lacquered sheet steel
IP55 rated
Related links
- Schneider Electric Canalis Canalis 1 Phase Busbar, 400 V
- Schneider Electric Canalis Canalis 3 Phase Busbar, 400 V
- Schneider Electric Canalis Canalis 1 400 V
- Schneider Electric, Canalis KN Series
- Schneider Electric Canalis Cable Trunking Accessory for use with Canalis KS Trunking
- Schneider Electric Aluminium Canalis Canalis 3 Phase Busbar, 1000 V
- Schneider Electric Linergy LA7F Busbar, 400 V
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
