Schneider Electric Canalis Canalis 1 Phase Busbar, 230/400 V
- RS Stock No.:
- 212-275
- Mfr. Part No.:
- KBA25ED2300W
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$1,317.48
(exc. GST)
$1,449.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,317.48 | $219.58 |
*price indicative
- RS Stock No.:
- 212-275
- Mfr. Part No.:
- KBA25ED2300W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230/400 V | |
| Product Type | Busbar | |
| Range | Canalis | |
| Electrical Phase | 1 | |
| Standards/Approvals | IK06, IP55, EN/IEC 62262, EN/IEC 60529 | |
| Series | Canalis | |
| Current Rating | 25A | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230/400 V | ||
Product Type Busbar | ||
Range Canalis | ||
Electrical Phase 1 | ||
Standards/Approvals IK06, IP55, EN/IEC 62262, EN/IEC 60529 | ||
Series Canalis | ||
Current Rating 25A | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Straight Length is used for Canalis KBA busbar trunking. Canalis KBA is designed for lighting and power socket distribution. The rated operational current is 25A at 35°C. The rated operational voltage is from 230VAC to 400VAC 50/60Hz. There is no tap-off outlet. It embeds 1 electrical circuits with L+N+PE polarity. It provides IP55 protection conforming to IEC 60529 standard, which guarantees trunking protection against splashes and dust. It provides IK06 protection conforming to IEC 62262 standard against external mechanical impacts.
Length is 3m
IEC 60332 3 standard
RAL 9003 white lacquered sheet steel
Related links
- Schneider Electric Canalis Canalis 1 Phase Busbar, 400 V
- Schneider Electric Canalis Canalis 1 400 V
- Schneider Electric Canalis Canalis 3 Phase Busbar, 400 V
- Schneider Electric Canalis Canalis Busbar, 400 V
- Schneider Electric, Canalis KN Series
- Schneider Electric Canalis Cable Trunking Accessory for use with Canalis KS Trunking
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
