RS Better World
Schneider Electric PrismaSeT PrismaSeT P 3 Phase Busbar
- RS Stock No.:
- 130-809
- Mfr. Part No.:
- LVS04481
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,933.07
(exc. GST)
$4,326.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,933.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-809
- Mfr. Part No.:
- LVS04481
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | PrismaSeT | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | inside enclosureIEC 61439-1, EC 61439-2, inside enclosure ASTA | |
| Better World Verification | Byggvarubedömningen | |
| Current Rating | 1600A | |
| Series | PrismaSeT P | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range PrismaSeT | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals inside enclosureIEC 61439-1, EC 61439-2, inside enclosure ASTA | ||
Better World Verification Byggvarubedömningen | ||
Current Rating 1600A | ||
Series PrismaSeT P | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric vertical fixed INS-INV connection with 1600A rating from the PrismaSeT range is a premium product designed for high-performance applications. It ensures reliable and efficient power distribution within your setup.
Compact design with Linergy busbar connection for easy installation
Halogen-free plastic parts for sustainability
Green Premium product with RoHS compliance
Related links
- Schneider Electric PrismaSeT PrismaSeT P 3 Phase Busbar
- Schneider Electric PrismaSeT PrismaSeT P 4 Phase Busbar
- Schneider Electric PrismaSeT PrismaSeT P Busbar
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure
