Siemens 8GF5761 Busbar Cover

Subtotal (1 unit)*

$319.22

(exc. GST)

$351.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.22

*price indicative

RS Stock No.:
116-450
Mfr. Part No.:
8GF5761
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Cover

Range

8GF5761

Number of Poles

4

Standards/Approvals

UKCA CE EAC

COO (Country of Origin):
DE
The Siemens stab universal bus bar holder is used as a support for bus bar.

CE and EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy