Schneider Electric Linergy Linergy HK Busbar Tetra
- RS Stock No.:
- 219-9030
- Mfr. Part No.:
- AK5JB146
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$548.91
(exc. GST)
$603.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.91 |
*price indicative
- RS Stock No.:
- 219-9030
- Mfr. Part No.:
- AK5JB146
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Tetra | |
| Range | Linergy | |
| For Use With | Distribution Tap-offs (18 mm) | |
| Standards/Approvals | LROS, RoHS, UL, DNV, CSA, IEC 60439 | |
| Current Rating | 160A | |
| Series | Linergy HK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Tetra | ||
Range Linergy | ||
For Use With Distribution Tap-offs (18 mm) | ||
Standards/Approvals LROS, RoHS, UL, DNV, CSA, IEC 60439 | ||
Current Rating 160A | ||
Series Linergy HK | ||
- COO (Country of Origin):
- FR
The Schneider Electrics Busbar can handle current rating sufficient to handle high ampere ratings. The product is made of material tested for its durability and performance in the industrial environment in which it would be used. The product is primarily used for applications involving applications.
RoHS compliant
Related links
- Schneider Electric Linergy Linergy HK Busbar Tetra
- Schneider Electric Linergy Linergy HK Busbar
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy BS Busbar
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
