ABB SZ-BSK5 Busbar Cover
- RS Stock No.:
- 478-2330
- Mfr. Part No.:
- GHV0360505R0001 SZ-BSK5
- Brand:
- ABB
Subtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8.08 |
*price indicative
- RS Stock No.:
- 478-2330
- Mfr. Part No.:
- GHV0360505R0001 SZ-BSK5
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar Cover | |
| For Use With | SZ-PSB12N Series | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| Series | SZ-BSK5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar Cover | ||
For Use With SZ-PSB12N Series | ||
Standards/Approvals EU Directive 2011/65/EU | ||
Series SZ-BSK5 | ||
RoHS Status: Exempt
ABB Busbar Cover, For Use With SZ-PSB12N Series - GHV0360505R0001 SZ-BSK5
This busbar cover is designed to provide essential protection for electrical busbars, ensuring safe operation in industrial environments. Its primary function is to protect against accidental contact and contaminants, thereby enhancing overall reliability. Compatible with the SZ-PSB12N series, this product is significant in maintaining safety standards within electrical installations.
Features & Benefits
• Simplifies the installation and maintenance of busbar systems
• Enhances safety by minimising the risk of accidental contact
• Constructed to meet the requirements of industrial applications
Applications
• Ideal for settings requiring robust busbar management
• Used in environments where busbar safety is critical
• Appropriate for integration within electrical busbar accessories
How can the cover be installed properly?
The cover can be installed by securely fitting it over the busbar and ensuring all edges are sealed to prevent exposure to elements.
What maintenance is required for this busbar cover?
Regular checks for physical damage and cleanliness are recommended, along with ensuring the cover remains securely in place.
Related links
- ABB Busbar Cover, 690 V ac
- ABB HK1 Busbar Cover, 690 V
- ABB SZ-FST Adapter for use with Circuit Breaker
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- ABB HK1 3 Phase Busbar Cover, 690 V ac
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- ABB SMISSLINE Series Busbar Cover for Use with Plug-in Distribution Systems Accessories
- ABB IEC Range Feeder Terminal for use with BGV A2