Schneider Electric Busbar Trunking, 1.6kA, 4 m, Canalis KT Series

Subtotal (1 unit)*

$9,421.68

(exc. GST)

$10,363.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,421.68

*price indicative

RS Stock No.:
758-483
Mfr. Part No.:
KTA1600ET540
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis KT

Product Type

Busbar Trunking

Current Rating

1.6kA

Length

4m

Operating Voltage

1kV

Polarity

Standard

Number of Circuits

5

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
HU
The Schneider Electric feeder offers an efficient solution for straight length applications in high power distribution systems, combining robust design with exceptional operational capabilities.

Aluminium conductor ensures reliable conductivity and durability

Environmentally friendly packaging MADE with recycled cardboard

Dimensions of 4000 mm length, 140 mm width, and 164 mm height for versatile installation

Rated operational current of 1600 A at 35 °C for robust performance

IP55 protection rating ensures durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy