Schneider Electric Busbar Trunking, 1.6kA, 420 mm, LVS Series

Subtotal (1 unit)*

$17,438.88

(exc. GST)

$19,182.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,438.88

*price indicative

RS Stock No.:
653-823
Mfr. Part No.:
LVS04716
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

LVS

Product Type

Busbar Trunking

Current Rating

1.6kA

Length

420mm

COO (Country of Origin):
HU
The Schneider Electric Canalis connection is designed for robust connection and interface in electrical installations. The product accommodates both drawout and fixed configurations for the Masterpact NW08...16, facilitating flexible installation options in cubicles of 650mm width. With compliance to IEC 61439 standards and ASTA certification, this enclosure guarantees reliability and safety in electrical performance. Designed with a natural finish, the PrismaSeT P stands at a height of 350mm while maintaining a depth of 420mm, making it a compact yet powerful solution for modern electrical needs.

Supports up to 1600A rated operational current, providing reliable performance

Available in both drawout and fixed configurations for versatile applications

Constructed to accommodate cubicle installations of various depths, enhancing installation flexibility

Certified to IEC 61439 standards, ensuring adherence to global safety and performance regulations

Natural colour design that integrates seamlessly into diverse environments

Lightweight design at 49.9 kg for easier handling during installation

Includes interface accessories, catering to various connection needs

Packed in a single unit per package, simplifying logistics

Environmentally friendly packaging made with recycled cardboard, aligning with sustainability goals

Supported by an 18-month warranty, assuring product quality and customer confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy