RS Better World
Schneider Electric Busbar Trunking, 400A, 800 mm, Canalis Series
- RS Stock No.:
- 119-367
- Mfr. Part No.:
- KSA400ED4081
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,643.25
(exc. GST)
$2,907.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,643.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-367
- Mfr. Part No.:
- KSA400ED4081
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Length | 800mm | |
| Current Rating | 400A | |
| Number of Tap Off Outlets | 1 | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Length 800mm | ||
Current Rating 400A | ||
Number of Tap Off Outlets 1 | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric, high-quality busbar trunking system designed for vertical distribution. With a rated operational current of 400A and an IP55 degree of protection, this product is suitable for a wide range of applications in various settings.
Vertical distribution length busbar trunking system with aluminium conductors
Rated insulation voltage for safe and reliable operation
Compact design with lubricated sliding contacts for easy electrical connections
Green Premium product with halogen-free and mercury-free construction for environmental sustainability
Related links
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
- Schneider Electric Cable Trunking Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 290 mm, Canalis Series
