RS Better World

Schneider Electric Busbar Trunking, 250A, 250 mm, Canalis Series

Subtotal (1 unit)*

$1,735.56

(exc. GST)

$1,909.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,735.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-273
Mfr. Part No.:
KSA250DLE401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Current Rating

250A

Length

250mm

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Canalis elbow designed for fixed dimensions, with a main feature of change direction application. It is ideal for busbar trunking systems ranging from 100A to 250A, providing reliable and efficient electrical connections in various settings.

Aluminium material for durability and conductivity

IP55 protection for safe operation in various environments

Easy installation with lubricated sliding contact and mounting by screws

Compliant with IEC standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy