Schneider Electric Busbar Trunking, 40A, 75.7 mm, Canalis KBA Series
- RS Stock No.:
- 119-442
- Mfr. Part No.:
- KBA40ABT4TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,324.01
(exc. GST)
$2,556.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,324.01 |
*price indicative
- RS Stock No.:
- 119-442
- Mfr. Part No.:
- KBA40ABT4TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis KBA | |
| Product Type | Busbar Trunking | |
| Length | 75.7mm | |
| Current Rating | 40A | |
| Operating Voltage | 230V, 400V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis KBA | ||
Product Type Busbar Trunking | ||
Length 75.7mm | ||
Current Rating 40A | ||
Operating Voltage 230V, 400V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric end feed unit is a central mounting feed unit compatible with DALI and KNX control systems, offering 1 circuit for busbar trunking. With a sleek white design and aluminium conductor material, this product is reliable and efficient for various applications.
Compatible with DALI and KNX communication protocols for advanced control options
Aluminium conductors ensure high durability and performance
IP55 protection rating for safe operation in various environments
Compact design with central mounting location for space-saving installation
White RAL9003 colour for a clean and modern aesthetic
Sustainable Green Premium product with RoHS compliance
Easy installation with terminal block screw clamp
Related links
- Schneider Electric Busbar Trunking Support 3000 mm, KBA Series
- Schneider Electric Busbar Trunking Support 3000 mm, KBA Series
- Schneider Electric Flexible Busbar Trunking 500.00 mm, Canalis Series
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
