Schneider Electric Busbar Trunking, 630A, 3 m, KS-A Series

Subtotal (1 unit)*

$4,822.91

(exc. GST)

$5,305.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,822.91

*price indicative

RS Stock No.:
654-668
Mfr. Part No.:
KSA800ET430
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Current Rating

630A

Length

3m

Number of Tap Off Outlets

0

Operating Voltage

690V

Material

Aluminium

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA straight trunking unit has a rating of 800 A, a length of 3 m, and a polarity of 3L plus N plus PE. It has no tap-off points.

[Ie] Rated operating current is 800 A at 35 °C

Protection class (IP) is IP55 corresponds to IEC 60529

Assembly mode is by screwing

Dimension type is repair

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy