Schneider Electric Busbar Trunking, 1kA, 2.5 m, KSA10 Series
- RS Stock No.:
- 354-346
- Mfr. Part No.:
- KSA1000EV4254
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,236.73
(exc. GST)
$6,860.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,236.73 |
*price indicative
- RS Stock No.:
- 354-346
- Mfr. Part No.:
- KSA1000EV4254
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA10 | |
| Product Type | Busbar Trunking | |
| Length | 2.5m | |
| Current Rating | 1kA | |
| Number of Tap Off Outlets | 4 | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA10 | ||
Product Type Busbar Trunking | ||
Length 2.5m | ||
Current Rating 1kA | ||
Number of Tap Off Outlets 4 | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical distribution length from the Canalis range, providing IP55 protection as per IEC 60529. Mounted by screws for secure installation. Features a fixed dimension type for consistent performance.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 1.5 m, KSA10 Series
- Schneider Electric Busbar Trunking 5 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.9 m, KSA10 Series
- Schneider Electric Busbar Trunking 3 mm, KSA10 Series
- Schneider Electric Busbar Trunking 123 mm, KSA10 Series
- Schneider Electric Busbar Trunking 2 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
