RS Better World
Schneider Electric Busbar Trunking, 100A, 2 m, KSA10 Series
- RS Stock No.:
- 244-987
- Mfr. Part No.:
- KSA100EV4203
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$833.82
(exc. GST)
$917.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 244-987
- Mfr. Part No.:
- KSA100EV4203
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | KSA10 | |
| Product Type | Busbar Trunking | |
| Current Rating | 100A | |
| Length | 2m | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA10 | ||
Product Type Busbar Trunking | ||
Current Rating 100A | ||
Length 2m | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is designed for vertical distribution with a rated operational current of 100 A at 35 °C, compatible with Canalis KSA busbar trunking systems ranging from 100 to 250 A. Constructed with aluminium conductors, it supports a busbar trunking polarity of 3L + N + PE. This unit includes 3 tap-off outlets for flexible connectivity options. With an IP degree of protection rated at IP55, it conforms to IEC 60529 standards, ensuring durability and reliability in various environments.
RoHS compliant
Mercury free
Reach free of SVHC
IK08 conforming to IEC 62262
Toxic heavy metal free
Related links
- Schneider Electric Busbar Trunking 1.5 m, KSA10 Series
- Schneider Electric Busbar Trunking 5 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.9 m, KSA10 Series
- Schneider Electric Busbar Trunking 2.5 m, KSA10 Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking Joint, KSA10 Series
- Schneider Electric Busbar Trunking 3 mm, KSA10 Series
- Schneider Electric Busbar Trunking 123 mm, KSA10 Series