RS Better World
Schneider Electric Busbar Trunking, 1kA, 3 mm, KSA10 Series
- RS Stock No.:
- 244-986
- Mfr. Part No.:
- KSA1000ET430
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,507.17
(exc. GST)
$4,957.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,507.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 244-986
- Mfr. Part No.:
- KSA1000ET430
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | KSA10 | |
| Product Type | Busbar Trunking | |
| Current Rating | 1kA | |
| Length | 3mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA10 | ||
Product Type Busbar Trunking | ||
Current Rating 1kA | ||
Length 3mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is designed for horizontal transport and is compatible with Canalis KSA busbar trunking systems rated between 500 and 1000 A. Constructed from aluminium, it supports a busbar trunking polarity of 3L + N + PE, making it suitable for various power distribution applications. This robust design ensures efficient and reliable electrical connections in demanding environments.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Busbar Trunking 123 mm, KSA10 Series
- Schneider Electric Busbar Trunking 5 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.5 m, KSA10 Series
- Schneider Electric Busbar Trunking 1.9 m, KSA10 Series
- Schneider Electric Busbar Trunking 2.5 m, KSA10 Series
- Schneider Electric Busbar Trunking Joint, KSA10 Series
- Schneider Electric Busbar Trunking 2 m, KSA10 Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series