Schneider Electric Busbar Trunking, 1000A, 800 mm, KS-A Series
- RS Stock No.:
- 335-061
- Mfr. Part No.:
- KSA1000DMCK41A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,469.66
(exc. GST)
$8,216.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,469.66 |
*price indicative
- RS Stock No.:
- 335-061
- Mfr. Part No.:
- KSA1000DMCK41A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 800mm | |
| Current Rating | 1000A | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 800mm | ||
Current Rating 1000A | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA1000 multiple elbow is an aluminium busbar trunking system designed for 800/1000A applications. It features side B made to measure, offering flexibility for customized configurations. The system is designed to route power downward and then turn left, allowing for adaptable power distribution. It includes 3L conductors, neutral, and protective earth conductors, ensuring safe and efficient power transmission.
RoHS compliant
Mercury free
Toxic heavy metal free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Odace Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series

